Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No1.5S1F
Order Code3955569
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 397.740 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 397.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No1.5S1F
Order Code3955569
Technical Datasheet
Wall Mount Transformer TypeEncapsulated Dry Type Distribution
Primary Voltages240 x 480V
Secondary Voltages120V, 240V
Power Rating1.5kVA
Frequency Range60Hz
Product Range-
Technical Specifications
Wall Mount Transformer Type
Encapsulated Dry Type Distribution
Secondary Voltages
120V, 240V
Frequency Range
60Hz
Primary Voltages
240 x 480V
Power Rating
1.5kVA
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):18.144