Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSPREADFAST
Manufacturer Part NoSF-CHS-606015P
Order Code2522607
Product RangePin Fin
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | CHF 10.620 | 
| 5+ | CHF 8.560 | 
| 10+ | CHF 8.040 | 
| 20+ | CHF 7.110 | 
| 50+ | CHF 6.170 | 
Price for:Each
Minimum: 1
Multiple: 1
CHF 10.62 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSPREADFAST
Manufacturer Part NoSF-CHS-606015P
Order Code2522607
Product RangePin Fin
Technical Datasheet
Thermal Resistance5.2°C/W
Packages Cooled-
External Width - Metric60mm
External Height - Metric15mm
External Length - Metric60mm
External Diameter - Metric-
Heat Sink MaterialCeramic
External Width - Imperial2.36"
External Height - Imperial0.59"
External Length - Imperial2.36"
External Diameter - Imperial-
Product RangePin Fin
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Thermal Resistance
5.2°C/W
External Width - Metric
60mm
External Length - Metric
60mm
Heat Sink Material
Ceramic
External Height - Imperial
0.59"
External Diameter - Imperial
-
SVHC
No SVHC (21-Jan-2025)
Packages Cooled
-
External Height - Metric
15mm
External Diameter - Metric
-
External Width - Imperial
2.36"
External Length - Imperial
2.36"
Product Range
Pin Fin
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:69091900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05