Print Page
SF-CHS-131306-PC
Heat Sink, 58.9 °C/W, 13 mm, 6 mm, 13 mm
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSPREADFAST
Manufacturer Part NoSF-CHS-131306-PC
Order Code2522614
Product RangeCircular Pin Fin Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
10+ | CHF 1.030 |
50+ | CHF 0.831 |
100+ | CHF 0.780 |
250+ | CHF 0.644 |
Price for:Each
Minimum: 10
Multiple: 10
CHF 10.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSPREADFAST
Manufacturer Part NoSF-CHS-131306-PC
Order Code2522614
Product RangeCircular Pin Fin Series
Technical Datasheet
Thermal Resistance58.9°C/W
Packages Cooled-
External Width - Metric13mm
External Height - Metric6mm
External Length - Metric13mm
External Diameter - Metric-
Heat Sink MaterialCeramic
External Width - Imperial0.51"
External Height - Imperial0.24"
External Length - Imperial0.51"
External Diameter - Imperial-
Product RangeCircular Pin Fin Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Thermal Resistance
58.9°C/W
External Width - Metric
13mm
External Length - Metric
13mm
Heat Sink Material
Ceramic
External Height - Imperial
0.24"
External Diameter - Imperial
-
SVHC
No SVHC (21-Jan-2025)
Packages Cooled
-
External Height - Metric
6mm
External Diameter - Metric
-
External Width - Imperial
0.51"
External Length - Imperial
0.51"
Product Range
Circular Pin Fin Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:69091900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002517