Print Page
STUM6C20B11R05B.
Stud, Mild Steel, M6, 20mm
Image is for illustrative purposes only. Please refer to product description.
198 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 1.880 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 1.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSPIDA FIXINGS
Manufacturer Part NoSTUM6C20B11R05B.
Order Code3652952
Product RangeSTU-M
Fastener MaterialMild Steel
Thread Size - MetricM6
Body Length - Metric20mm
Base Diameter - Metric11mm
Base Height - Metric2.3mm
Thread Size - Imperial-
Body Length - Imperial0.787"
Base Diameter - Imperial0.433"
Base Height - Imperial0.091"
Product RangeSTU-M
SVHCTo Be Advised
Technical Specifications
Fastener Material
Mild Steel
Body Length - Metric
20mm
Base Height - Metric
2.3mm
Body Length - Imperial
0.787"
Base Height - Imperial
0.091"
SVHC
To Be Advised
Thread Size - Metric
M6
Base Diameter - Metric
11mm
Thread Size - Imperial
-
Base Diameter - Imperial
0.433"
Product Range
STU-M
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:73261990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05