Print Page
BSTM4C8A35C05A.
Standoff, Round Female, Stainless Steel, M4, 6.6mm
Image is for illustrative purposes only. Please refer to product description.
202 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 8.030 |
5+ | CHF 7.600 |
10+ | CHF 6.690 |
20+ | CHF 6.110 |
50+ | CHF 5.300 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 8.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSPIDA FIXINGS
Manufacturer Part NoBSTM4C8A35C05A.
Order Code3653085
Product RangeBST-M
Standoff TypeRound Female
Standoff MaterialStainless Steel
Thread Size - MetricM4
Thread Length - Metric5mm
Body Length - Metric6.6mm
Body Diameter - Metric7.1mm
Base Diameter - Metric35mm
Base Height - Metric4.4mm
Thread Size - Imperial-
Thread Length - Imperial0.196"
Body Length - Imperial0.26"
Body Diameter - Imperial0.279"
Base Diameter - Imperial1.378"
Base Height - Imperial0.173"
Product RangeBST-M
SVHCTo Be Advised
Technical Specifications
Standoff Type
Round Female
Thread Size - Metric
M4
Body Length - Metric
6.6mm
Base Diameter - Metric
35mm
Thread Size - Imperial
-
Body Length - Imperial
0.26"
Base Diameter - Imperial
1.378"
Product Range
BST-M
Standoff Material
Stainless Steel
Thread Length - Metric
5mm
Body Diameter - Metric
7.1mm
Base Height - Metric
4.4mm
Thread Length - Imperial
0.196"
Body Diameter - Imperial
0.279"
Base Height - Imperial
0.173"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:73261990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016783