Print Page
BSTM10C20A23R05A.
Standoff, Round Female, Stainless Steel, M10, 20mm
Image is for illustrative purposes only. Please refer to product description.
200 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 11.590 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 11.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSPIDA FIXINGS
Manufacturer Part NoBSTM10C20A23R05A.
Order Code3653083
Product RangeBST-M
Standoff TypeRound Female
Standoff MaterialStainless Steel
Thread Size - MetricM10
Thread Length - Metric14.5mm
Body Length - Metric20mm
Body Diameter - Metric15.9mm
Base Diameter - Metric23mm
Base Height - Metric3.1mm
Thread Size - Imperial-
Thread Length - Imperial0.571"
Body Length - Imperial0.787"
Body Diameter - Imperial0.626"
Base Diameter - Imperial0.906"
Base Height - Imperial0.122"
Product RangeBST-M
SVHCTo Be Advised
Technical Specifications
Standoff Type
Round Female
Thread Size - Metric
M10
Body Length - Metric
20mm
Base Diameter - Metric
23mm
Thread Size - Imperial
-
Body Length - Imperial
0.787"
Base Diameter - Imperial
0.906"
Product Range
BST-M
Standoff Material
Stainless Steel
Thread Length - Metric
14.5mm
Body Diameter - Metric
15.9mm
Base Height - Metric
3.1mm
Thread Length - Imperial
0.571"
Body Diameter - Imperial
0.626"
Base Height - Imperial
0.122"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:73261990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.28