Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSPACE AGE ELECTRONICS
Manufacturer Part NoSSU-PAM-SD
Order Code1612752
Product RangePAM Series
Technical Datasheet
12 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 29.520 |
5+ | CHF 26.790 |
10+ | CHF 26.010 |
25+ | CHF 25.490 |
50+ | CHF 24.250 |
100+ | CHF 21.780 |
250+ | CHF 19.490 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 29.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSPACE AGE ELECTRONICS
Manufacturer Part NoSSU-PAM-SD
Order Code1612752
Product RangePAM Series
Technical Datasheet
Product RangePAM Series
Contact ConfigurationSPDT
Contact Current7A
Relay MountingPanel Mount
Contact Voltage VAC120V
Relay TerminalsWire Leaded
Contact Voltage VDC24V
Contact Material-
Coil Voltages20VDC to 32VDC
Technical Specifications
Product Range
PAM Series
Contact Current
7A
Contact Voltage VAC
120V
Contact Voltage VDC
24V
Coil Voltages
20VDC to 32VDC
Contact Configuration
SPDT
Relay Mounting
Panel Mount
Relay Terminals
Wire Leaded
Contact Material
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.069174