Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoUTSX6JC148P
Order Code3950216
Product RangeTRIM TRIO UTSX Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price (ex VAT) |
---|---|
25+ | CHF 16.530 |
Price for:Each
Minimum: 25
Multiple: 25
CHF 413.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoUTSX6JC148P
Order Code3950216
Product RangeTRIM TRIO UTSX Series
Technical Datasheet
Product RangeTRIM TRIO UTSX Series
Circular Connector Shell StyleCable Mount Plug
No. of Contacts8Contacts
Circular Contact TypeCrimp Pin - Contacts Not Supplied
Coupling StyleBayonet
Connector Body MaterialNylon (Polyamide) Body
Connector Body Plating-
Contact MaterialBrass
Contact PlatingGold
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Product Range
TRIM TRIO UTSX Series
No. of Contacts
8Contacts
Coupling Style
Bayonet
Connector Body Plating
-
Contact Plating
Gold
Circular Connector Shell Style
Cable Mount Plug
Circular Contact Type
Crimp Pin - Contacts Not Supplied
Connector Body Material
Nylon (Polyamide) Body
Contact Material
Brass
SVHC
No SVHC (17-Dec-2015)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.041