225 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 17.540 |
10+ | CHF 15.790 |
25+ | CHF 14.910 |
100+ | CHF 13.190 |
250+ | CHF 12.290 |
Product Information
Product Overview
The UTG61823PN is a 23-pole Male Insert Cable Plug for pin contacts. It has UL94V-0 rated glass filled thermoplastic body and 18-23 insert arrangement. The UTG series Metalok Bantam plastic industrial circular connector with metal coupling are a range of multi-way connectors to provide the complete answer to the need for lightweight, robust circular connectors. It is intermateable, interchangeable and intermountable with the TRIM TRIO UT0 and UTP industrial connector families. UTG series connectors accept TRIM TRIO #16 size removable snap-lock contacts.
- IP65 Protection rating
- UL94V-0 Flammability rating
- 2000VAC Test potential voltage
- 500 Mating and unmating cycles durability
- 5000MΩ Minimum insulation resistance
- Rapid and secure locking, locks with audible positive click
Applications
Industrial
Technical Specifications
Circular Industrial
Straight Plug
Crimp Pin - Contacts Not Supplied
Thermoplastic, Glass Filled Body
-
Souriau Trim Trio UTG Series
23Contacts
Bayonet
-
-
Technical Docs (3)
Alternatives for UTG61823PN
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate