Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoUT012AC
Order Code1007268
Product RangeSouriau Trim Trio UT0
Technical Datasheet
194 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 20.520 |
10+ | CHF 17.810 |
25+ | CHF 16.200 |
100+ | CHF 15.430 |
250+ | CHF 14.460 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 20.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoUT012AC
Order Code1007268
Product RangeSouriau Trim Trio UT0
Technical Datasheet
Connector Shell Size12
Cable Diameter Max8.2mm
Strain Relief MaterialMetal
Product RangeSouriau Trim Trio UT0
For Use WithWaterprotected Circular Connectors
Product Overview
The UT012AC is a Metal Cable Clamp with strain relief and 11/16 to 24UNEF thread size on connectors. It is suitable for use with the Trim Trio UTO series water protected circular connectors.
- PG11 and M20 x 1.5 Threading
Applications
Industrial
Technical Specifications
Connector Shell Size
12
Strain Relief Material
Metal
For Use With
Waterprotected Circular Connectors
Cable Diameter Max
8.2mm
Product Range
Souriau Trim Trio UT0
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011642