3,900 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 1.460 |
10+ | CHF 1.280 |
100+ | CHF 1.050 |
500+ | CHF 0.949 |
1000+ | CHF 0.821 |
Product Information
Product Overview
The RM20W3K is a Male RM Machined Crimp Contact, made of copper with 0.4?m gold-plated finish, high conductive copper alloy body. Available in #20 size, it accepts 22AWG wires. The RM machined crimp contact can be used in any contact position with UTS, UTO, VGE1, 838 and TRIM TRIO series circular connectors. The RM20W3K machined crimp contact is precision solid machined crimp snap-in pin for heavy duty top performance requirements. Springs contacts are made of spring-tempered, heat-treated, beryllium copper. The mating socket's inner spring supplies high contact pressure to ensure low-resistance contact between pin and socket.
- Low contact resistance
- Good contact retention
- Suitable for automatic crimping
- Machined crimp contact
- 15A Maximum current per contact according to NFF61030
- ≤3mΩ Contact resistance
- 110N Minimum contact retention in body
- 3.5N Maximum individual insertion force
- 0.55N Minimum individual withdrawal force
Applications
Industrial
Technical Specifications
Souriau Trim Trio
Crimp
22AWG
Gold Plated Contacts
Pin
20AWG
UT0W Connectors
Copper
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate