Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoBIS10PLN0416M
Order Code3010549
Product RangeSouriau SWIM Series
Technical Datasheet
1 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
10+ | CHF 43.110 |
25+ | CHF 41.970 |
50+ | CHF 39.200 |
100+ | CHF 37.090 |
Price for:Each
Minimum: 10
Multiple: 10
CHF 431.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoBIS10PLN0416M
Order Code3010549
Product RangeSouriau SWIM Series
Technical Datasheet
Product RangeSouriau SWIM Series
No. of Contacts4Contacts
Contact GenderPin
Contact Termination TypeSolder
Contact PlatingGold Plated Contacts
For Use WithSouriau SWIM Series Industrial Circular Housings
Insert Arrangement10-4
Connector Shell Size10
Contact MaterialCopper Alloy
Technical Specifications
Product Range
Souriau SWIM Series
Contact Gender
Pin
Contact Plating
Gold Plated Contacts
Insert Arrangement
10-4
Contact Material
Copper Alloy
No. of Contacts
4Contacts
Contact Termination Type
Solder
For Use With
Souriau SWIM Series Industrial Circular Housings
Connector Shell Size
10
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010433
Product traceability