Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part No8MQ2M0412ABE
Order Code3874113
Product RangeMQuick Series
Technical Datasheet
125 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 127.650 |
| 2+ | CHF 125.000 |
| 5+ | CHF 119.280 |
| 10+ | CHF 116.640 |
| 25+ | CHF 113.570 |
| 50+ | CHF 106.080 |
| 100+ | CHF 100.350 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 127.65 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part No8MQ2M0412ABE
Order Code3874113
Product RangeMQuick Series
Technical Datasheet
Product RangeMQuick Series
No. of Contacts-
No. of Rows2 Row
Rectangular Shell Size-
Contact Gender-
Contact Termination Type-
Contact Material-
Technical Specifications
Product Range
MQuick Series
No. of Rows
2 Row
Rectangular Shell Size
-
Contact Termination Type
-
No. of Contacts
-
Gender
Plug
Contact Gender
-
Contact Material
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536