Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Delivery in 10 to 14 Business Days (US stock)
Product Information
ManufacturerSOLID STATE
Manufacturer Part No40HFR100
Order Code1713083
Technical Datasheet
Repetitive Peak Reverse Voltage1kV
Average Forward Current40A
Forward Voltage Max1.3V
Diode Module Configuration-
Diode Case StyleDO-5
No. of Pins2Pins
Operating Temperature Max150°C
Forward Surge Current500A
Diode MountingStud
Product Range-
Alternatives for 40HFR100
1 Product Found
Technical Specifications
Repetitive Peak Reverse Voltage
1kV
Forward Voltage Max
1.3V
Diode Case Style
DO-5
Operating Temperature Max
150°C
Diode Mounting
Stud
Average Forward Current
40A
Diode Module Configuration
-
No. of Pins
2Pins
Forward Surge Current
500A
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015744
Product traceability