Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSOLAHD
Manufacturer Part No23-23-150-8
Order Code4338187
Product RangeCVS Hardwired Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 1,945.760 |
5+ | CHF 1,887.000 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 1,945.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSOLAHD
Manufacturer Part No23-23-150-8
Order Code4338187
Product RangeCVS Hardwired Series
Technical Datasheet
Input Voltage480VAC
Product RangeCVS Hardwired Series
Output Voltage120VAC
Width228.6mm
Height330.2mm
SVHCTo Be Advised
Technical Specifications
Input Voltage
480VAC
Output Voltage
120VAC
Height
330.2mm
Product Range
CVS Hardwired Series
Width
228.6mm
SVHC
To Be Advised
Technical Docs (1)
Alternatives for 23-23-150-8
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):16.14816