Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSOCKET & SEE
Manufacturer Part NoSOK22
Order Code4283405
Also Known AsGTIN UPC EAN: 5060414820019
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSOCKET & SEE
Manufacturer Part NoSOK22
Order Code4283405
Also Known AsGTIN UPC EAN: 5060414820019
Technical Datasheet
Socket Tester TypeBS 1363A Mains Socket Tester
Power Consumption-
Frequency Min-
Frequency Max-
Product Range-
Plug TypeUK Type G
SVHCTo Be Advised
Product Overview
The 13A professional socket tester has features that allow quick and safe testing. Different faults are indicated via the hi-brightness LEDs with audible indications.
- Warbling tone indicates faulty wiring
- Advanced electronics allow clear indications even on noisy circuits
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Socket Tester Type
BS 1363A Mains Socket Tester
Frequency Min
-
Product Range
-
SVHC
To Be Advised
Power Consumption
-
Frequency Max
-
Plug Type
UK Type G
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2