Print Page
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 5.250 |
5+ | CHF 4.690 |
10+ | CHF 4.130 |
20+ | CHF 4.080 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 5.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The KQ2T08-00A is an one-touch different diameter Union Tee. The specially designed packing provides positive sealing under pressure without the reduced flow common with compression fittings.
- Minimized resistance to air flow
- Thread for piping that reduces the screw-in time
- Accepts nylon and urethane tubes
- Applicable for both vacuum and positive pressure applications
- Release collar allows easy removal of tubing without damaging the tube
- Maximum vacuum pressure of 1.0MPa
Applications
Industrial
Technical Specifications
Fitting Type
Tee-Connector
Bore Size
8mm
Operating Pressure Max
10bar
Fitting Material
Brass
SVHC
No SVHC (23-Jan-2024)
Pneumatic Connection
-
External Diameter
8mm
Tubing Outer Diameter
8mm
Product Range
KQ2
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:39174000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01