Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Overview
A round ceiling speaker for mounting into ceilings or panels. The speaker consists of a metal grille, 5" wide range speaker and is quick and easy to fit.
Technical Specifications
Frequency Response Min
100Hz
External Height
54mm
External Depth
-
SVHC
No SVHC (25-Jun-2020)
Frequency Response Max
12kHz
External Width
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.98