Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIRETTA
Manufacturer Part NoZETA-N2-GPRS
Order Code2916243
Product RangequikCONNECT ZETA Series
Technical Datasheet
4 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 160.590 |
| 5+ | CHF 151.290 |
| 10+ | CHF 141.980 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 160.59 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoZETA-N2-GPRS
Order Code2916243
Product RangequikCONNECT ZETA Series
Technical Datasheet
Modem InterfaceRS232
Product RangequikCONNECT ZETA Series
Plug Type-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The idea of the ZETA modem is to interface it with machinery, equipment, remote assets and more, such that data can be sent via its serial port over the cellular network to a central hub or office. Imagine the time and cost saved by being able to communicate with remote equipment, getting the information you need via your server/PC rather than having to make a time consuming visit to a site. The ZETA itself is a clever piece of hardware, and is ready for customers to add their own software, made up of AT Commands and Python scripts.
- Quad Band GSM / GPRS
- Power 5V-42V
- GPIO Interface
- AT Command Driven
- Python Script
- Screw Mount
- Operating Temperature: -30 to 75C
- Storage Temperature: -40 to 85C
- Impedance: 50 ohm
- Operating Frequencies: 850, 900, 1800, 1900MHz (Quad Band GSM/GPRS)
- Output power: Class 4 (2W) @ 850/900MHz & Class 1 (1W) @ 1800/1900MHz
- Sensitivity: 107dBm (typ.) @ 850/900MHz & 106 dBm (typ.) @ 1800/1900MHz
- Dimensions (LxWxH): 93x67x28mm
Technical Specifications
Modem Interface
RS232
Plug Type
-
Product Range
quikCONNECT ZETA Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:5A991.b.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06