Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 295.430 |
Product Information
Product Overview
Low power 4G / LTE Category 4 industrial modem with GPIO & GNSS. It will connect equipment to the European LTE Cat 4 network and provide backwards compatibility to the existing European 3G/UMTS and 2G/GSM networks. The modem has a full global GNSS receiver which supports GPS, Glonass, BeiDou, QZSS and Galileo. It operates in a low power state due to it’s intelligent power saving design, making it ideal for use in industrial IoT applications. It can monitor general purpose inputs and drive full specification outputs. Other interface options include legacy RS232 for connection to existing equipment and a high speed USB interface. Suitable for CCTV, video surveillance, car parking payment, Kiosks, smart cities, alarm notification systems, environmental monitoring, asset tracking, telematics, ANPR, agriculture, security systems, food and beverage applications.
- 6 bands: 4G / LTE: B1(2100), B3(1800), B7(2600), B8(900), B20(800), B28A(700)MHz
- 3 bands: 3G / UMTS B1(2100), B3(1800), B8(900)MHz
- 2 bands: 2G / GSM / GPRS: B3(1800), B8(900)
- LTE FDD Category 4, 3GPP release 10 compliant, VoLTE support
- SIM application tool kit 3GPP TS 51.014
- Control via AT commands according to 3GPP
- TS27.005, 27.007 and Telit Custom AT commands
- IPv4/IPv6 stack with UDP/TCP/FTP/SMTP protocol
- Supports GPS, Glonass, Beidou, Galileo, QZSS
Technical Specifications
1Channels
42V
RS232, USB
ZETA Series
FTP, SMTP, TCP / IP, UDP
2.6GHz
6 Bands-4G/LTE, 3 Bands-3G/UMTS, 2 Bands-2G/GSMGPRS, LTE FDD, SIM Application Tool Kit, VoLTE
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate