Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIRETTA
Manufacturer Part NoQUARTZ-W22-LTE(EU) + ACC
Order Code2817881
Product RangeQUARTZ Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 412.620 |
5+ | CHF 404.370 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 412.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoQUARTZ-W22-LTE(EU) + ACC
Order Code2817881
Product RangeQUARTZ Series
Technical Datasheet
Product RangeQUARTZ Series
Plug Type-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The Siretta QUARTZ router series is a range of professional grade, high speed industrial cellular routers. The QUARTZ router series is designed for use in industrial environments needing high performance, reliable, 'always-on' performance. The range has a robust hard enclosure that is resistant to electromagnetic interference as standard. The QUARTZ range is designed for remote management, telemetry, condition monitoring, CCTV, ATMs, vending machine and other M2M applications.
- 4G / LTE version- 2600, 2100, 1800, 900, 800MHz bands
- 3x I/O ports
- RS232 / Console port (RS485 available in QUARTZ485 versions)
- Industrial robust metal design - DIN rail mount
- Dual SIM for failover / back up between networks
- WiFi, 802.11/b/g/n
- 2x LAN ports
Contents
Contents: 4G Router with 2x LAN, WiFi, Dual SIM, 3x IO, RS232 console port + Antennas, PSU, LAN cable
Technical Specifications
Product Range
QUARTZ Series
SVHC
No SVHC (21-Jan-2025)
Plug Type
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:5A991.c.10
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.33