Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIRETTA
Manufacturer Part NoQUARTZ-GOLD-21-5G (GL)
Order Code4155898
Product RangeQUARTZ-GOLD-5G Series
Technical Datasheet
9 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 607.630 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 607.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoQUARTZ-GOLD-21-5G (GL)
Order Code4155898
Product RangeQUARTZ-GOLD-5G Series
Technical Datasheet
Product RangeQUARTZ-GOLD-5G Series
Plug Type-
SVHCNo SVHC (21-Jan-2025)
Product Overview
QUARTZ-GOLD-21-5G (GL) is an industrial 5G GbE LAN Ethernet router. QUARTZ-GOLD 5G is powered with a Mediatek 880MHz MIPS dual-core processor with 256 Mb flash and 2 Gb of DDR3 RAM which drives the Linux based operating system. A Quectel RM500QAE module is driven by the Qualcomm Snapdragon X55 5G Modem which provides the cellular capabilities of the QUARTZGOLD 5G and is manufactured on a leading edge 7nm semiconductor fabrication process. With Two Gigabit Ethernet interfaces, the QUARTZGOLD 5G also offers a RS232 interface that may be used to connect serial ports on products such as door access control panels and alarm panels to the Internet.
- Single SIM, low latency industrial router
- 5G/4G/3G industrial router
- Supports 5G SA/NSA ultra speed network
- 2 x Gigabit Ethernet ports
- Resilient against strong magnetic interference
- Metal enclosure for tough industrial applications
- VPN: PPTP/L2TP/L2TP V3/GRE/IPSec/Open VPN
- 1 × DC power interface (7.5 to 32V DC)
Technical Specifications
Product Range
QUARTZ-GOLD-5G Series
SVHC
No SVHC (21-Jan-2025)
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85171800
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.518