Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 185.230 |
5+ | CHF 162.080 |
10+ | CHF 134.290 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 185.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoOSCAR63/X/NTYPEF/S/29
Order Code4259845
Technical Datasheet
Antenna Type5G NR / 4G LTE / 3G UMTS / UWB / LTE Cat M/Cat NB / NR Cat NB / ISM / WLAN / Bluetooth / Zigbee
Frequency Min7.392GHz
Frequency Max7.92GHz
Antenna MountingPole / Wall / N Connector
Gain8.38dBi
VSWR4
Input Power50W
Input Impedance50ohm
Antenna PolarisationHorizontal / Vertical
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The Oscar 63 is an Ultra-Wideband High-Gain Outdoor Panel Antenna designed for 4G, 5G, Wi-Fi 6E, and upcoming Wi-Fi 7 technologies. Its high gain and wide frequency support ensure excellent performance for cellular communication, IoT devices, and high-speed Wi-Fi connectivity. Built for outdoor use, it combines compact design, robust construction, and ease of installation.
- Supports Wi-Fi 6e and Wi-Fi 7: 2.4G, 5G and 6G bands
- Supports 5G NR / 4G LTE / 3G UMTS Bands
- Supports UWB frequencies between 2.6 – 8 GHz (UWB Bands 1-8)
- Supports LTE Cat M, LTE Cat NB and NR Cat NB Bands
- Supports Bluetooth / Zigbee / IEEE 802.15.4 / ISM 2.4 GHz / ISM 5.8 GHz
Technical Specifications
Antenna Type
5G NR / 4G LTE / 3G UMTS / UWB / LTE Cat M/Cat NB / NR Cat NB / ISM / WLAN / Bluetooth / Zigbee
Frequency Max
7.92GHz
Gain
8.38dBi
Input Power
50W
Antenna Polarisation
Horizontal / Vertical
SVHC
No SVHC (21-Jan-2025)
Frequency Min
7.392GHz
Antenna Mounting
Pole / Wall / N Connector
VSWR
4
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000356