Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIRETTA
Manufacturer Part NoECHO47/0.2M/SMAM/36
Order Code4706713
Product RangeEcho 47 Series
Technical Datasheet
Available to Order
register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 7.210 |
10+ | CHF 6.920 |
25+ | CHF 6.640 |
50+ | CHF 5.980 |
100+ | CHF 5.670 |
500+ | CHF 5.410 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 7.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoECHO47/0.2M/SMAM/36
Order Code4706713
Product RangeEcho 47 Series
Technical Datasheet
Antenna Type5G NR / 4G LTE / 3G UMTS / 2G GSM / WiFi 6 / WLAN / Bluetooth / ZigBee / LoRa / Sigfox / ISM / UWB
Frequency Min5.15GHz
Frequency Max5.99GHz
Antenna MountingAdhesive / SMA Connector
Gain5.24dBi
VSWR2.84
Input Power50W
Input Impedance50ohm
Antenna Polarisation-
Product RangeEcho 47 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Antenna Type
5G NR / 4G LTE / 3G UMTS / 2G GSM / WiFi 6 / WLAN / Bluetooth / ZigBee / LoRa / Sigfox / ISM / UWB
Frequency Max
5.99GHz
Gain
5.24dBi
Input Power
50W
Antenna Polarisation
-
SVHC
No SVHC (21-Jan-2025)
Frequency Min
5.15GHz
Antenna Mounting
Adhesive / SMA Connector
VSWR
2.84
Input Impedance
50ohm
Product Range
Echo 47 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004