Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIRETTA
Manufacturer Part NoECHO47/0.1M/MHF4/36
Order Code4419937
Product RangeEcho 47 Series
Technical Datasheet
23 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 2.330 |
10+ | CHF 2.090 |
25+ | CHF 1.970 |
50+ | CHF 1.830 |
100+ | CHF 1.710 |
500+ | CHF 1.460 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 2.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoECHO47/0.1M/MHF4/36
Order Code4419937
Product RangeEcho 47 Series
Technical Datasheet
Antenna Type5G / 4G / 3G / 2G / UWB / LTE / ISM / WiFi / WLAN / Bluetooth / ZigBee / LoRa / Sigfox
Frequency Min600MHz
Frequency Max6000MHz
Antenna MountingAdhesive / I-Pex MHF4 Connector
Gain5.09dBi
VSWR1.88
Input Power50W
Input Impedance50ohm
Antenna Polarisation-
Product RangeEcho 47 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Antenna Type
5G / 4G / 3G / 2G / UWB / LTE / ISM / WiFi / WLAN / Bluetooth / ZigBee / LoRa / Sigfox
Frequency Max
6000MHz
Gain
5.09dBi
Input Power
50W
Antenna Polarisation
-
SVHC
No SVHC (21-Jan-2025)
Frequency Min
600MHz
Antenna Mounting
Adhesive / I-Pex MHF4 Connector
VSWR
1.88
Input Impedance
50ohm
Product Range
Echo 47 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85177100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001