Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIRETTA
Manufacturer Part NoECHO44/0.1M/UFL/36
Order Code4419933
Product RangeEcho 44 Series
Technical Datasheet
401 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 2.230 |
10+ | CHF 1.460 |
25+ | CHF 1.430 |
50+ | CHF 1.390 |
100+ | CHF 1.180 |
500+ | CHF 1.010 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 2.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoECHO44/0.1M/UFL/36
Order Code4419933
Product RangeEcho 44 Series
Technical Datasheet
Antenna Type5G NR / 4G LTE / UWB / WiFi / LTE / ISM / WLAN / Bluetooth / ZigBee / Z-Wave
Frequency Min2.4GHz
Frequency Max7.92GHz
Antenna MountingAdhesive / MHF1 / UFL Connector
Gain6.48dBi
VSWR2.28
Input Power50W
Input Impedance50ohm
Antenna PolarisationVertical
Product RangeEcho 44 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Antenna Type
5G NR / 4G LTE / UWB / WiFi / LTE / ISM / WLAN / Bluetooth / ZigBee / Z-Wave
Frequency Max
7.92GHz
Gain
6.48dBi
Input Power
50W
Antenna Polarisation
Vertical
SVHC
No SVHC (21-Jan-2025)
Frequency Min
2.4GHz
Antenna Mounting
Adhesive / MHF1 / UFL Connector
VSWR
2.28
Input Impedance
50ohm
Product Range
Echo 44 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85177100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001