Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIRETTA
Manufacturer Part NoASMZG2000F058L13
Order Code2916232
Product RangeASM Series
Technical Datasheet
8 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 48.380 |
| 5+ | CHF 47.420 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 48.38 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoASMZG2000F058L13
Order Code2916232
Product RangeASM Series
Technical Datasheet
Connector Type ATNC Plug
Connector to ConnectorTNC Plug to FME Jack
Connector Type BFME Socket
Coaxial Cable TypeRG58
Impedance-
Cable Length - Imperial66ft
Cable Length - Metric20m
Jacket Colour-
Product RangeASM Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector Type A
TNC Plug
Connector Type B
FME Socket
Impedance
-
Cable Length - Metric
20m
Product Range
ASM Series
Connector to Connector
TNC Plug to FME Jack
Coaxial Cable Type
RG58
Cable Length - Imperial
66ft
Jacket Colour
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.042