Print Page
Image is for illustrative purposes only. Please refer to product description.
51 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 12.320 |
5+ | CHF 11.390 |
10+ | CHF 10.450 |
50+ | CHF 9.340 |
100+ | CHF 8.880 |
250+ | CHF 8.350 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 12.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoASMK025ZM174S11
Order Code2917010
Product RangeASM Series
Connector to Connector90° MMCX Plug to MMCX Jack
Connector Type AMMCX Right Angle Plug
Connector Type BMMCX Socket
Coaxial Cable TypeRG174
Impedance-
Cable Length - Imperial9.9"
Cable Length - Metric250mm
Jacket Colour-
Product RangeASM Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector to Connector
90° MMCX Plug to MMCX Jack
Connector Type B
MMCX Socket
Impedance
-
Cable Length - Metric
250mm
Product Range
ASM Series
Connector Type A
MMCX Right Angle Plug
Coaxial Cable Type
RG174
Cable Length - Imperial
9.9"
Jacket Colour
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.042