Print Page
Image is for illustrative purposes only. Please refer to product description.
179 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 10.350 |
5+ | CHF 9.520 |
10+ | CHF 8.700 |
50+ | CHF 7.810 |
100+ | CHF 7.670 |
250+ | CHF 7.520 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 10.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoASMG025D11311
Order Code2917009
Product RangeASM Series
Connector to ConnectorU.FL Jack to RP SMA Jack
Connector Type AU.FL Socket
Connector Type BRP-SMA Straight Jack
Coaxial Cable Type1.13mm
Impedance-
Cable Length - Imperial9.9"
Cable Length - Metric250mm
Jacket Colour-
Product RangeASM Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector to Connector
U.FL Jack to RP SMA Jack
Connector Type B
RP-SMA Straight Jack
Impedance
-
Cable Length - Metric
250mm
Product Range
ASM Series
Connector Type A
U.FL Socket
Coaxial Cable Type
1.13mm
Cable Length - Imperial
9.9"
Jacket Colour
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.042