Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIRETTA
Manufacturer Part NoASMA2000B058L13
Order Code2916215
Product RangeASM Series
Technical Datasheet
70 In Stock
20 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 70.070 |
5+ | CHF 65.100 |
10+ | CHF 60.130 |
50+ | CHF 56.590 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 70.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoASMA2000B058L13
Order Code2916215
Product RangeASM Series
Technical Datasheet
Connector Type ASMA Straight Plug
Connector to ConnectorSMA Plug to SMA Jack
Coaxial Cable TypeRG58
Connector Type BSMA Straight Socket
Impedance50ohm
Cable Length - Imperial66ft
Cable Length - Metric20m
Jacket Colour-
Product RangeASM Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector Type A
SMA Straight Plug
Coaxial Cable Type
RG58
Impedance
50ohm
Cable Length - Metric
20m
Product Range
ASM Series
Connector to Connector
SMA Plug to SMA Jack
Connector Type B
SMA Straight Socket
Cable Length - Imperial
66ft
Jacket Colour
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.679481