Print Page
80 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 24.120 |
| 5+ | CHF 21.710 |
| 10+ | CHF 18.450 |
| 50+ | CHF 18.120 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 24.12 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoALPHA8/1M/SMAM/S/S/11
Order Code2948818
Product RangeAlpha
Technical Datasheet
Antenna TypeBlade
Frequency Min2100MHz
Frequency Max824MHz
Antenna MountingSMA Connector
Gain2dBi
VSWR2.2
Input Power-
Input Impedance50ohm
Antenna PolarisationVertical
Product RangeAlpha
SVHCNo SVHC (25-Jun-2025)
Product Overview
The ALPHA8/1M/SMAM/S/S/11 from Siretta is a GSM/GPRS/3G and ISM blade antenna. The PCB radiating element has been physically revised too, giving a much lower profile and widening its suitability in a range of applications. With the dipole encased and heat sealed, its design protects against moisture ingress and is versatile enough to fit in many environments
- Sealed housing protects against moisture ingress
- Operates on worldwide GSM/GPRS networks and 3G
- Suitable with a wide variety of manufacturers equipment
- Low profile and ultra thin design allows installation into many applications
- Meets all EU compliance criteria for electronic goods
- Radiating element: End fed dipole
- Cable: RG174 with male SMA connector
- Cable length:1m
- Dimensions: 113x21x3mm
Technical Specifications
Antenna Type
Blade
Frequency Max
824MHz
Gain
2dBi
Input Power
-
Antenna Polarisation
Vertical
SVHC
No SVHC (25-Jun-2025)
Frequency Min
2100MHz
Antenna Mounting
SMA Connector
VSWR
2.2
Input Impedance
50ohm
Product Range
Alpha
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85291069
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03