Print Page
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
10+ | CHF 41.320 |
Price for:Each
Minimum: 10
Multiple: 10
CHF 413.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoALPHA22/3M/SMAM/SMAM/SMAM/S/S/26
Order Code3690373
Product RangeAlpha
Technical Datasheet
Antenna TypePuck
Frequency Min698MHz
Frequency Max2700MHz
Antenna MountingAdhesive / Screw
Gain2dB
VSWR2
Input Power-
Input Impedance50ohm
Antenna PolarisationLinear
Product RangeAlpha
SVHCNo SVHC (21-Jan-2025)
Product Overview
The Alpha 22 combines 3 separate antennas into one compact and low profile package, capable of 2G/3G/4G, WiFi and Global Positioning. Designed for users who want an ‘all-in-one’ solution rather than having to install three separate antennas. The Alpha 22 is very compact solution for mobile vehicle interiors, in-building applications close to perimeter windows or protected exterior environments. The Alpha 22 GPS antenna has a wide upper frequency band to cover the Galieo, GPS and GLONASS satellite positioning systems.
- Low profile design
- Adhesive Base
- Galileo - GPS - GLONASS Coverage
- Bluetooth and ZIGBEE Compatible
- Dimensions (Ø x H): 84 x 16mm
Technical Specifications
Antenna Type
Puck
Frequency Max
2700MHz
Gain
2dB
Input Power
-
Antenna Polarisation
Linear
SVHC
No SVHC (21-Jan-2025)
Frequency Min
698MHz
Antenna Mounting
Adhesive / Screw
VSWR
2
Input Impedance
50ohm
Product Range
Alpha
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85291069
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.5