Print Page
Image is for illustrative purposes only. Please refer to product description.
21 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 22.290 |
5+ | CHF 20.180 |
10+ | CHF 19.170 |
20+ | CHF 18.430 |
Price for:1 Pair
Minimum: 1
Multiple: 1
CHF 22.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSILVERTRONIC
Manufacturer Part No134255
Order Code8448817
Test Probe Type-
Test Probe Functions-
Accuracy-
For Use With-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- 1 red, 1 black modular fused probe fitted with a 500mA/1000V/50kA fuse
- Incorporates a 4mm socket to the rear
- IEC1010 (BS EN 61010) rating 1000V Cat III
- Compliant with HSE GS 38
Technical Specifications
Test Probe Type
-
Accuracy
-
Product Range
-
Test Probe Functions
-
For Use With
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.041277