Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSILVERTEL
Manufacturer Part NoEVALAG6800
Order Code4472735
Your Part Number
Technical Datasheet
8 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 114.060 |
| 5+ | CHF 111.780 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 114.06 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSILVERTEL
Manufacturer Part NoEVALAG6800
Order Code4472735
Technical Datasheet
Silicon ManufacturerSilvertel
Silicon Core NumberAg6800
Kit Application TypePower Management
Application Sub TypePower Over Ethernet (POE), PSE Module
Kit ContentsEvaluation Board Ag6800
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
EVALAG6800 is an Ag6800 evaluation board intended for testing and evaluation of the performance of the Ag6800 IEEE802.3bt 4-Pair high power POE PSE module. This evaluation board will work with suitable 99W PoE / PoH Powered Devices (PD) that are capable of extracting power over the spare pair and the data pair, such as the Ag5800 high power PoE PD module. The Ag6800 can be set to Legacy mode to a low compatibility to older high power PoE ultra, PoH and UPoE such as the Ag5500 Ag5600 and Ag5610.
- Board can be powered using an isolated DC power supply (supply should deliver between 52V-57V)
- Cost optimised 97W POE PSE and IEEE802.3bt compliant module
- Power out on all 4 pairs
- 57V out for maximum efficiency
- Compact DIL package – 51mm(L) x 35mm(W) x 7mm (H)
- Very high efficiency (99%)
- Overload and short-circuit protection
- IEEE802.3af & 802.3at backward compatible
- Industrial temperature and simple integration
- Minimal external components
Contents
EvalAg6800 evaluation board, Ag6800 module.
Technical Specifications
Silicon Manufacturer
Silvertel
Kit Application Type
Power Management
Kit Contents
Evaluation Board Ag6800
SVHC
No SVHC (27-Jun-2024)
Silicon Core Number
Ag6800
Application Sub Type
Power Over Ethernet (POE), PSE Module
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate