Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 10.100 |
| 10+ | CHF 9.870 |
| 25+ | CHF 9.430 |
| 50+ | CHF 9.420 |
| 100+ | CHF 9.410 |
| 250+ | CHF 9.190 |
Product Information
Product Overview
AG9712-FL is an Ag9700 series of Power-Over-Ethernet module designed to extract power from a conventional twisted pair Category 5 Ethernet cable, conforming to the IEEE 802.3af Power-over-Ethernet (PoE) standard. The Ag9700 signature and control circuit provides the PoE compatibility signature required by the Power Sourcing Equipment (PSE) before applying up to 15W power to the port. By default all variants of the Ag9700 provides a Class 0 signature; but the Ag9700-FL has the additional feature of classification programming. The DC/DC converter operates over a wide input voltage range and provides a regulated output. The DC/DC converter also has built-in short-circuit output protection.
- 12V nominal output voltage
- 12W maximum output power and 84% peak efficiency
- Small SIL package
- Low cost, with minimal external components required
- Input voltage range from 36V to 57V
- Short-circuit protection
- Adjustable output
- 1500V isolation (input to output)
- High performance option available with classification programming
- Industrial temperature range and thermal protection
Technical Specifications
Ethernet Camera, Wireless Access Point
PoE
No SVHC (27-Jun-2024)
-
Ag9700 Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate