Print Page
Image is for illustrative purposes only. Please refer to product description.
133 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 10.770 |
10+ | CHF 10.320 |
25+ | CHF 9.870 |
50+ | CHF 9.650 |
100+ | CHF 9.420 |
250+ | CHF 8.980 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 10.77 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSILVERTEL
Manufacturer Part NoAG6120
Order Code4472698
Technical Datasheet
Module ApplicationsPower Over Ethernet, CCTV DVR, Home Networking and Industrial Ethernet
Data Rate1Gbps
Module InterfacePoE, PoE+
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
AG6120 is a single channel power sourcing equipment (PSE) module designed for use in Power over Ethernet (PoE) applications for a wide range of power levels from 15.4W (IEEE802.3af) up to 75W proprietary power levels. The Ag6120 is aimed at a wide range of applications requiring PSE functionality such as CCTV DVR, home networking and industrial Ethernet. Ag6120 is a self-contained module, requiring just a few external components to provide simple and cost effective power source for a wide range of Powered Devices (PD).
- Compliant with IEEE802.3bt, IEEE802.3af and IEEE802.3at specifications
- Low cost
- Minimal (low cost) external components required
- Over-current and short circuit protection
- Small SIL package size - 53mm (L) x 14mm (H)
Technical Specifications
Module Applications
Power Over Ethernet, CCTV DVR, Home Networking and Industrial Ethernet
Module Interface
PoE, PoE+
SVHC
No SVHC (27-Jun-2024)
Data Rate
1Gbps
Product Range
-
Technical Docs (1)
Legislation and Environmental
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate