Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSILVERTEL
Manufacturer Part NoAG5300
Order Code4472687
Product RangeAg5300 Series
Technical Datasheet
168 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 14.140 |
| 5+ | CHF 14.070 |
| 10+ | CHF 14.000 |
| 25+ | CHF 13.920 |
| 50+ | CHF 13.700 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 14.14 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSILVERTEL
Manufacturer Part NoAG5300
Order Code4472687
Product RangeAg5300 Series
Technical Datasheet
Module ApplicationsIP Video Telephones, WiMAX Access Points, PTZ Cameras and Remote Computer Terminals
Data Rate-
Module InterfacePoE+
Product RangeAg5300 Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
AG5300 is an Ag5300 series low-cost (Power-over-Ethernet) PoE+ module in a Single-In-Line (SIL) package. The module signature complies with both the IEEE802.3af and IEEE802.3at specifications and it is designed to meet the safety isolation requirements of IEEE802.3at. The exceptionally small footprint and package size, make it ideal for space-restricted applications such as IP Video Telephones, WiMAX access points, PTZ cameras and remote computer terminals.
- SIL - 57mm (L) x 18mm (W) x 14mm (H)
- 12V output voltage and 30W output power
- Adjustable output voltage
- Input voltage range 37V to 57V
- Overload, thermal and short-circuit protection
- Isolated high efficiency DC/DC converter
- Minimal low cost external components required
- Low cost & simple integration
- 1500VDC isolation (input to output)
Technical Specifications
Module Applications
IP Video Telephones, WiMAX Access Points, PTZ Cameras and Remote Computer Terminals
Module Interface
PoE+
SVHC
No SVHC (27-Jun-2024)
Data Rate
-
Product Range
Ag5300 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001