Print Page
Image is for illustrative purposes only. Please refer to product description.
39 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 60.590 |
5+ | CHF 47.700 |
10+ | CHF 44.610 |
25+ | CHF 41.520 |
50+ | CHF 40.700 |
100+ | CHF 39.860 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
CHF 60.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSILVERFOX
Manufacturer Part NoP05/2508LW
Order Code1704543
Technical Datasheet
Marker TypeSelf Laminating
Legend-
Marker Dimensions8mm x 25mm
Marker MaterialPET (Polyester)
Legend Colour-
Marker ColourWhite
Product Range-
Product Overview
The P05/2508LW is a white wrap-around Cable Label made of self-adhesive matt polyester and can be printed using a standard office laser printer. The silver Fox Prolab® labels incorporate a highly opaque printable area ensuring excellent levels of clarity for your message whatever the colour of the cable. The clear 'tail' on the label wraps around the cable and the printable area giving additional protection to the message printed.
- Pre-cut for rapid removal from sheet
Applications
Industrial, Aerospace, Defence, Military
Technical Specifications
Marker Type
Self Laminating
Marker Dimensions
8mm x 25mm
Legend Colour
-
Product Range
-
Legend
-
Marker Material
PET (Polyester)
Marker Colour
White
Technical Docs (1)
Alternatives for P05/2508LW
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15