Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 57.620 |
Product Information
Product Overview
ZGM230-DK2603A is a Z-Wave 230S SIP module development kit. It is a feature rich, cost effective, small form factor prototype and development platform for Z-Wave. It is an ideal platform for developing energy-friendly and secure connected IoT devices using Z-Wave. It ships with SensorPIR sample application that works with any Z-Wave controller. Customers can develop wide range command, control and monitoring applications utilizing the various sensor, buttons and LEDs on this board. A built in SEGGER J-Link debugger ensures easy debugging through the USB Micro-B connector. Tools: Simplicity Studio 5 (includes Energy Profiler, Network Analyser).
- Z-Wave MESH
- Z-Wave long range
- On-board debugger
- Packet trace (PTI) over UART
- Button, LED, sensors
- Expansion headers for easy I/O access
Contents
ZGM230 +14 dBm dev kit board, 868-915MHz compressed whip antenna.
Technical Specifications
Silicon Laboratories
Wireless Development
Development Kit Board ZGM230S
To Be Advised
ZGM230S
Internet of Things (IoT)
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Norway
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate