Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 142.920 |
Product Information
Product Overview
The EFR32xG24 +20dBm pro kit is designed to support the development of Wireless IoT devices based The EFR32xG24 and support the development of Wireless IoT devices based on 2.4 GHz wireless protocols including BLE, Bluetooth Mesh, Matter, OpenThread and Zigbee. The Pro Kit includes a radio board that provides a complete reference design for the EFR32xG24 Wireless SoC. The WSTK main board contains an on-board J-Link debugger with a Packet Trace Interface and a Virtual COM port, enabling application development and debugging of the attached radio board as well as external hardware through an expansion header. The xG24 Pro Kit provides all the necessary tools for developing high-volume, scalable 2.4 GHz wireless IoT solutions.
- Advanced energy monitor, packet trace interface
- Virtual COM port
- SEGGER J-Link on-board debugger
- External device debugging
- Ethernet and USB connectivity
- Low power 128 x 128 pixel Memory LCDTFT
- User LEDs / pushbuttons
- 20-pin 2.54mm EXP header
- Breakout pads for Wireless SoC I/O
- CR2032 coin cell battery support
Contents
1 x WSTK main board, 1 x BRD4187C 2.4GHz +20dBm radio board, Mini-simplicity cable, AA battery holder.
Technical Specifications
Silicon Laboratories
Wireless Development
Floating License Upgrade-Power Management serial triggering and analysis (SPMI)
To Be Advised
EFR32xG24
System-on-Chip (SoC)
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Norway
Country in which last significant manufacturing process was carried out
Product Compliance Certificate