Product Information
Product Overview
WT41u Bluetooth® module with internal chip antenna. WT41u is a highly integrated and sophisticated Bluetooth® module containing all the necessary elements from Bluetooth® radio and a fully implemented protocol stack. It provides an ideal solution for developers who want to integrate Bluetooth® wireless technology into their design with limited knowledge of Bluetooth® and RF technologies. Suitable for use in hand held terminals, industrial devices, point of sale systems, PCs, Personal Digital Assistants (PDAs), computer accessories, access points and automotive diagnostics units.
- Fully qualified Bluetooth v2.1 + EDR end product
- Firware iWRAP 5.6
- 17dBm transmit power and -94dBm receiver sensitivity
- Class 1, range up to 650 meters with chip antenna or up to 1Km with an external dipole
- USB interface (USB 2.0 compatible)
- UART with bypass mode
- 6 x GPIO, 1 x 8bit AIO
- Integrated iWRAP™ Bluetooth stack or HCI firmware
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Bluetooth 2.1 + EDR
Class 1
To Be Advised
3Mbps
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate