Quantity | Price (ex VAT) |
---|---|
1000+ | CHF 9.210 |
Product Information
Product Overview
Ultra-low power standalone Wi-Fi® module targeted for applications requiring superior RF performance in noisy environments, low power consumption, high security, integrated customer applications and fast time to market. WGM160P can be configured to concurrently act as a Wi-Fi client and a Wi-Fi access point which is ideal for user friendly device provisioning. WGM160P can natively host applications, removing the need for an external host controller. Alternatively, the Wi-Fi module can run in Network Co-Processor (NCP) mode leaving the complexity of TCP/IP networking to the module so that the customer’s own host controller can be fully dedicated to processing the customer application tasks. The WGM160P module has highly flexible host and peripheral hardware interfaces for wide application use.
- Wi-Fi (802.11 b/g/n)
- 16dBm max TX power and -95.5dBm RX sensitivity
- 2048Kb flash / 512KB RAM
- LF XTAL included and external (RF Pin)
- Up to 31 GPIO
- 32bit ARM® Cortex-M4 CPU core
- End to end security
- Built-in 10/100 Ethernet support
- Gecko OS support
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate