Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 8.580 |
5+ | CHF 8.020 |
10+ | CHF 7.450 |
50+ | CHF 6.870 |
100+ | CHF 6.660 |
250+ | CHF 6.400 |
Product Information
Product Overview
WFM200SS22XNN3 is a WFM200S 802.11bgn network co-processor (NCP) SiP module with secure host interface. It is targeted for applications where optimal RF performance, low power consumption, and secure end-to-end solution, together with fast time to market, are key requirements. The very compact 6.5mm x 6.5mm WFM200S SiP module contains an embedded antenna, high frequency crystal, and shield. The WFM200S integrates a balun, T/R switch, LNA and PA for RF performance. Co-existence with external 2.4GHz transceivers is supported via a PTA interface. WFM200S has been optimized for resource and power constrained devices at the RF, protocol and firmware levels. Power conscious devices can take advantage of these features in both active and idle/sleep modes. For security sensitive applications, WFM200S provides secure boot and a secure, encrypted host interface. Robust security is made possible with integrated True Random Number Generator and OTP memory for confidential encryption key storage.
- IEEE 802.11 b/g/n compliant
- External antenna
- Integrated crystal and shield
- 105°C ambient temp support
- TX power up to +15.1dBm
- RX sensitivity of -96.3dBm
- Integrated switched antenna diversity support
- Ultra low power consumption
- Secure and signed software
- Encrypted host interface communication, Linux and RTOS host support
Technical Specifications
2.4GHz
Consumer Medical, Home & Building Automation, Home Appliances, Industrial, Security, Sports/Fitness
To Be Advised
SDIO, SPI, GPIO
WFM200S Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate