Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 301.070 |
Product Information
Product Overview
EFR32™ Flex Gecko 2.4GHz and 915MHz proprietary wireless starter kit. It is enabled through the Silicon Labs Flex SDK which contains the Connect Stack and the Radio Abstraction Interface Layer (RAIL) to simplify proprietary wireless protocol development. Using the Simplicity Studio suite of tools, developers can take advantage of graphical user interface to quickly generate wireless applications perform energy profiling and various system optimizations. Connect Stack is an IEEE 802.15.4 based networking stack designed for creating easily customizable broad-based proprietary wireless applications and supports both sub-GHz and 2.4GHz frequency bands.
- Modular design supports different radio boards
- EFR32FG14P233F256GM48 included devices
- Expansion header allows easy expansion
- Integrated debug and packet trace
- Packet trace supports both Ethernet and USB connections
- Coin cell holder and AA battery holder
- Supports AEM (Advanced Energy Monitor) for battery measurement and Energy Profiler
Contents
BRD4257A EFR32FG14 2400/915MHz 19dBm radio boards (2) , BRD4001A wireless starter kit mainboard (2), 915MHz antennas with SMA connector (2), AA battery holders (2), USB A to USB mini-B cables (2), BRD8010A WSTK debug adapter, EFR32 Flex Gecko get started card.
Technical Specifications
Silicon Laboratories
Wireless Communication
ARM
EFR32
-
EFR32FG14P233F256GM48
System-on-Chip (SoC)
Cortex-M4
BRD4257A EFR32FG14 Brd, BRD4001A Starter Kit Main Brd, 915MHz Antenna, Cable, BRD8010A Debug Adapter
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate