Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 49.490 |
Product Information
Product Overview
BRD4320A is a plug-in board for the wireless starter kit mainboard. It contains the WGM110 Wi-Fi module, a USB Micro-B connector and a MicroSD card slot. The wireless starter kit with the BRD4320A radio board is an excellent starting point to get familiar with the WGM110 Wizard Gecko Wi-Fi® module. It also provides the necessary tools for developing a Silicon Labs wireless application. The mainboard contains an on-board J-Link debugger with a packet trace interface and a virtual COM port enabling application development and debugging the attached radio board as well as external hardware. The mainboard also contains sensors and peripherals for easy demonstration of some of the WGM110's many capabilities.
- WGM110 Wizard Gecko Wi-Fi™ module with 1MB flash, 128KB RAM, on-board chip antenna, RF match
- USB Micro-B connector offers device mode support
- MicroSD card slot
Technical Specifications
2.472GHz
Internet of Things (IoT)
To Be Advised
I2C, SPI, UART, USART, USB
Wizard Gecko Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate