Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 40.650 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 40.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoSLWRB4305C
Order Code2945596
Technical Datasheet
Accessory TypeRadio Board
For Use WithBGM13S Blue Gecko SiP Module
Product Range-
SVHCTo Be Advised
Product Overview
BGM13S22 Blue Gecko Bluetooth® module +8dBm output power radio board. This wireless board is available to evaluate the functionality and performance of the mid-power variant (up to +8dBm) of the BGM13S Blue Gecko Module. Mounted over the mainboard that comes with the Blue Gecko Starter Kit, the SLWRB4305C can be accessed and programmed via Simplicity Studio to develop, test and debug Bluetooth 5 LE or Bluetooth Mesh applications.
- Advanced energy monitor
- Packet trace interface
- Virtual COM port
- SEGGER J-link on-board debugger
- External device debugging
- Ethernet and USB connectivity
- Silicon Labs Si7021 relative humidity and temperature sensor
- Low power 128 x 128 pixel memory LCD, CR2032 coin cell battery support
- User LEDs/pushbuttons, 20pin 2.54mm EXP header, breakout pads for module I/O
- Simplicity Studio™, Energy Profiler and Network Analyser softwares supported
Technical Specifications
Accessory Type
Radio Board
Product Range
-
For Use With
BGM13S Blue Gecko SiP Module
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Norway
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Norway
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01