Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSILICON LABS
Manufacturer Part NoSLWRB4301A
Order Code2930676
Product RangeBlue Gecko Series
1 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 19.450 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 19.45 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoSLWRB4301A
Order Code2930676
Product RangeBlue Gecko Series
Bluetooth VersionBluetooth 4.2
Supply Voltage Min1.85V
Supply Voltage Max3.8V
Signal Range Max50m
Data Rate-
Bluetooth Class-
Receive Sensitivity-92dBm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeBlue Gecko Series
SVHCTo Be Advised
Product Overview
BRD4301A is a plug-in board for the wireless starter kit mainboard. A wireless starter kit with the BRD4301A radio board is an excellent starting point to get familiar with the BGM113 Blue Gecko Module. It also provides the necessary tools for developing wireless application.
- Integrated chip antenna
- 256KB flash and 32KB RAM
Technical Specifications
Bluetooth Version
Bluetooth 4.2
Supply Voltage Max
3.8V
Data Rate
-
Receive Sensitivity
-92dBm
Operating Temperature Max
85°C
SVHC
To Be Advised
Supply Voltage Min
1.85V
Signal Range Max
50m
Bluetooth Class
-
Operating Temperature Min
-40°C
Product Range
Blue Gecko Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05