Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 30.740 |
Product Information
Product Overview
SLWRB4206A wireless radio board plugs into the Main Development Board of the Z-Wave 700 Development Kit. BRD4206A is a plug-in board for the Wireless Starter Kit Mainboard, and it is a complete reference design for the EFR32ZG14 Wireless SoC. The board features an SMA connector for RF connection and an optional PCB antenna that can be selected by moving a 0 ohm resistor. The Wireless Starter Kit Mainboard contains an on-board J-Link debugger with a Packet Trace Interface and a virtual COM port, enabling application development and debugging the attached radio board as well as external hardware. The mainboard also contains sensors and peripherals for easy demonstration of some of the EFR32's many capabilities.
- EFR32 wireless Gecko wireless SoC with 256KB flash, 32KB RAM(EFR32ZG14P231F256GM32)
- Radio board also supports Z-wave long range
- Used in conjunction with the software stack, distributed with Simplicity Studio
Contents
1x BRD4206A EFR32ZG14 Z-wave long range radio board, 1x LPRS SS-ANT900 868-915MHz SMA antenna.
Technical Specifications
Silicon Laboratories
Cortex-M4F
EFR32
BRD4206A EFR32ZG14 Z-Wave Long Range Radio Board, LPRS SS-ANT900 868-915 MHz SMA Antenna
To Be Advised
ARM
EFR32ZG14P231F256GM32
Silicon Laboratories Z-Wave 700 - EFR32ZG14 Long Range Wireless Starter Kit
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Norway
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate