Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 36.040 |
5+ | CHF 36.030 |
Product Information
Product Overview
SLWRB4181C is a EFR32xG21B Wireless Gecko 2.4GHz +10 dBm Radio Board with Secure Vault. Wireless Gecko SLWRB4181C wireless radio board plugs into the Main Board provided with the Wireless Gecko Starter Kit. The starter kit includes access to Zigbee® and Thread software stacks. The modular design supports different radio boards, enabling developers to develop Zigbee, Thread and proprietary wireless applications with the highest level of IoT security provided by Secure Vault. With the supporting Simplicity Studio 5 suite of tools, developers can take advantage of graphical wireless application development; mesh networking debug and packet trace; and visual energy profiling and optimization. This radio board cannot be used stand-alone and requires a wireless mainboard which can be purchased separately.
- EFR32xG21 Wireless Gecko Wireless SoC with 1024 kB Flash and 96 kB RAM (EFR32MG21A010F1024IM32)
- Inverted-F PCB antenna (2.4GHz band)
- 2x user colour LEDs (red and green)
Technical Specifications
Silicon Laboratories
Cortex-M33F
EFR32
Wireless Gecko Radio Board EFR32MG21B010F1024IM32-B
To Be Advised
ARM
EFR32MG21B010F1024IM32-B
Silicon Laboratories SLWSTK6006A Wireless Gecko Starter Kit
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate