Product Information
Product Overview
The SI8244BB-D-IS1 is an isolated class-D Audio Driver with precision dead-time generator. It is based on Silicon Labs proprietary isolation technology, the audio driver incorporates input-to-output and output-to-output isolation which enables level-translation of signals without additional external circuits as well as use of bipolar supply voltage up to ±750V. The audio driver features an integrated dead-time generator that provides highly precise control for achieving optimal THD. This driver has overlap protection that safeguards against shoot-through current damage. The CMOS-based design also provides robust immunity from latch-up and high-voltage transients. The extremely low propagation delays enable faster modulation frequencies for an enhanced audio experience.
- PWM input
- High-precision linear programmable dead-time generator
- <gt/>45kV/µs Transient immunity
Applications
Audio
Technical Specifications
-
2Channels
NSOIC
-
Surface Mount
125°C
-
No SVHC (17-Dec-2014)
D
2 Channel
D
4.5V to 5.5V
16Pins
2 x Stereo
-40°C
-
MSL 2A - 4 weeks
NSOIC
-
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate